
12-circuit, 1-row male pin header with 2.54mm pitch, designed for through-hole and cable mounting. Features brass contacts with gold and tin plating, offering a 4A current rating and a maximum operating temperature of 75°C. This straight, vertical connector boasts a 250V DC rated voltage and a UL94 V-0 flammability rating. Housing is white, low halogen, and lead-free, with a solder termination.
Molex 22-11-2122 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 6373 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-11-2122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.