
20-position, single-row vertical header with male pin contacts. Features brass contacts with gold plating and a 0.295-inch mating length. Rated for 4A current and 250V, with a 2.54mm pitch. Through-hole mount termination with solder. Operates between 0°C and 75°C. White housing color.
Molex 22-11-2202 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | White |
| Length | 50.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 6373 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-11-2202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
