
Right-angle male header connector featuring 4 contacts in a single row with a 2.54mm pitch. This through-hole mount component offers a 4A current rating and 250V voltage rating, with gold-plated brass male pin contacts. Constructed with a red, low halogen insulator and a white housing, it meets UL94 V-0 flammability standards and is RoHS compliant. Operating temperature range is 0°C to 75°C.
Molex 22-12-2041 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.369inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4094 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-12-2041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.