Right-angle male header connector with 4 contacts in a single row, featuring a 2.54mm pitch and solder termination. Constructed with brass contacts plated in gold and tin, this component offers a 4A current rating and a 250V voltage rating. The white, low-halogen insulator has a UL94 V-0 flammability rating and is lead-free. Designed for through-hole mounting, it operates within a temperature range of 0°C to 75°C.
Molex 22-12-2044 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.264inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 12.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 6.8mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-12-2044 to view detailed technical specifications.
No datasheet is available for this part.