Right-angle male header connector with 10 contacts in a single row, featuring a 2.54mm pitch. This through-hole mounted component offers a 4A current rating and 250V voltage rating, with gold-plated brass contacts for reliable mating. The white nylon insulator is UL94 V-0 flammability rated and lead-free.
Molex 22-12-2104 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.71mm |
| Contact Plating | Gold |
| Contact Post Length | 3.58mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 12.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 6.35mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Length | 3.58mm |
| Length | 25.4mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK 7478 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-12-2104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.