This right-angle male header connector features 26 positions and 26 contacts with a 2.54mm pitch. It offers a 4A current rating and a 250V voltage rating, with gold-plated brass male pin contacts. The white housing is designed for through-hole mounting and has a depth of 12.83mm. Operating temperature range is 0°C to 75°C.
Molex 22-12-2264 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.264inch |
| Contact Plating | Gold |
| Contact Post Length | 3.58mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 12.83mm |
| Gender | Male |
| Housing Color | White |
| Length | 66.04mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 7478 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-12-2264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.