Right-angle, 7-circuit, 1-row receptacle header with a 2.54mm pitch. Features brass contacts with tin plating, rated for 2.5A and 250V. Designed for through-hole mounting with a white, low-halogen housing. Operates within a temperature range of 0°C to 75°C, is lead-free, and RoHS compliant.
Molex 22-15-2076 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1296 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 4455 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-15-2076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
