11-position, right-angle receptacle connector with a 2.54mm pitch. Features tin-plated brass contacts for reliable mating and a nylon housing. Rated for 2.5A and 250V, this component is designed for through-hole, edge, and board mounting with solder termination. It operates within a temperature range of -40°C to 80°C and meets UL94 V-0 flammability standards.
Molex 22-15-2116 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Non-Gendered |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1782 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-15-2116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.