Right angle female header connector with 15 contacts in a single row, featuring a 0.1 inch pitch and solder termination. This board-to-board connector offers a 2.5A current rating and 250V voltage rating, with brass contacts plated in tin. The white housing is low halogen and lead-free, with a compact 4.7mm height, 7.9mm width, and 38mm length.
Molex 22-15-2156 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 38mm |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-15-2156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.