
Right-angle FFC/FPC connector, 2.54mm pitch, 6 positions, 6 contacts, 1 row, female gender, non-ZIF L-profile receptacle. Features bronze contacts with tin plating, rated for 500mA current and 200V voltage. Operates from -40°C to 105°C, with lead-free and RoHS compliant construction. Through-hole mount termination with solder.
Molex 22-15-3063 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 6.5mm |
| Gender | Female |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 5229 |
| Termination | Solder |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-15-3063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
