
Right angle female board connector featuring a 2.54mm pitch and 7 positions across a single row. This connector utilizes brass contacts with gold plating for reliable signal transmission, offering a 2.5A current rating and 250V voltage rating. Designed for through-hole mounting with solder termination, the white housing is constructed from durable materials. Operating within a temperature range of 0°C to 75°C, this RoHS compliant component is supplied in tray packaging.
Molex 22-16-2070 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.9mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-16-2070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
