
This 9-position, 8-circuit right angle header features a through hole mount and 0.1inch pitch. It is designed for lead free applications and has a maximum operating temperature of 75°C. The header is compliant with RoHS regulations and is available in a packaging tray with 10 units per package. The contacts are gold plated and the housing is white in color.
Molex 22-16-2090 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-16-2090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
