Molex 22-16-2096 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.35mm |
| Gender | Female |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 882 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 4455 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 22-16-2096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.