
12-position, 12-circuit female receptacle connector with a 2.54mm pitch, designed for right-angle PCB mounting via through-hole termination. Features brass female socket contacts with gold plating, rated for 2.5A and 250V. The white housing is constructed from low halogen, lead-free material, operating within a temperature range of 0°C to 75°C.
Molex 22-16-2120 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.9mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 30.38mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-16-2120 to view detailed technical specifications.
No datasheet is available for this part.
