Right-angle, 15-position female header with a 2.54mm pitch, designed for PCB assembly. Features brass female socket contacts with gold plating for enhanced conductivity, rated for 2.5A current and 250V voltage. The white housing offers a compact 38mm length and 7.9mm depth, with a through-hole mounting style and solder termination. Operating temperature range is 0°C to 75°C, and the component is RoHS compliant.
Molex 22-16-2150 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.35mm |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.9mm |
| Gender | Female |
| Housing Color | White |
| Length | 38mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-16-2150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
