
Right-angle, female board connector featuring 18 contacts arranged in a single row with a 2.54mm pitch. This through-hole mount component utilizes brass contacts with gold plating, offering a 2.5A current rating and 250V voltage rating. The white housing is constructed from durable material, with a maximum operating temperature of 75°C and a minimum of 0°C. Termination is achieved via solder, and the connector is RoHS compliant.
Molex 22-16-2180 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.9mm |
| Gender | Female |
| Housing Color | White |
| Length | 45.62mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1134 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-16-2180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.