Molex 22-16-2196 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 4455 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 22-16-2196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.