
This 5-contact female header features solder termination and a nylon insulator. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for commercial reliability and has a rated current of 2.5A. It meets UL flammability code 94V-0 and has a dielectric withstanding voltage of 250VAC.
Molex 22-17-2052 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.5 |
| Dielectric Withstanding Voltage | 250VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 22-17-2052 to view detailed technical specifications.
No datasheet is available for this part.