16-position, single-row female header with a 2.54mm pitch, designed for PCB assembly. Features brass contacts with gold plating for reliable conductivity, rated for 2.5A and 250V. Through-hole mounting with a straight orientation and solder termination. The white housing has a depth of 7.7mm, length of 40.54mm, and operates within a temperature range of 0°C to 75°C.
Molex 22-17-2162 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.35mm |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Gender | Female |
| Housing Color | White |
| Length | 40.54mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-17-2162 to view detailed technical specifications.
No datasheet is available for this part.