10-position, 1-row, straight, bottom entry header with female socket contacts. Features brass contacts with gold plating, a 2.54mm pitch, and a 2.5A current rating with a 250V voltage rating. Housing is white, made from UL94 V-0 rated material, and operates within a 0°C to 75°C temperature range. Through-hole mounting with solder termination.
Molex 22-17-3102 technical specifications.
| Color | White, Natural |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 25.3mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-17-3102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.