
12-position, 1-row, straight, through-hole mount PCB header with a 2.54mm pitch. Features female socket contacts made of brass and bronze with gold plating, rated for 2.5A and 250V. The component has a low halogen housing in blue and a white contact carrier. Operating temperature range is 0°C to 75°C, with tin plating on contacts and solder termination.
Molex 22-17-3122 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 9.22mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.22mm |
| Housing Color | Blue |
| Length | 58.42mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-17-3122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.