
This 5-position female socket header features a current rating of 2.5A and a voltage rating of 250V. It is designed for through-hole mounting and operates within a temperature range of 0-75°C. The header is made from bronze with a gold plating and is RoHS compliant.
Molex 22-18-2053 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Gender | Female |
| Housing Color | White |
| Length | 12.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-18-2053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
