Female straight board connector featuring 7 contacts in a single row with a 2.54mm pitch. This through-hole mounted plug utilizes brass contacts with gold plating, offering a 2.5A current rating and 250V voltage rating. The white housing is low halogen and RoHS compliant, with a maximum operating temperature of 75°C.
Molex 22-18-2071 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-18-2071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.