
Board connector featuring 4 contacts in a single row with a 2.54mm pitch. This male, straight receptacle offers through-hole termination with a solder terminal and friction lock mechanism. Rated for 250V DC and 600V AC, it handles a current rating of 4A with a maximum of 7A. Constructed with brass and copper alloy contacts plated in tin and copper, it boasts a white insulator and orange housing. Approvals include UL and CSA, with a UL94 V-0 flammability rating and low halogen content.
Molex 22-23-2041 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Copper |
| Current Rating | 4A |
| Depth | 9.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 18.42mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable, Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 6373 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-23-2041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
