
Board connector, 8 contacts, 1 row, male, straight orientation, 2.54mm pitch. Features brass/copper alloy male pin contacts with tin, copper, and gold plating, rated for 4A current and 250V AC/DC. Solder termination with through-hole mounting, friction lock, and white insulator. UL and CSA approved, UL94 V-0 flammability rating, RoHS compliant, and lead-free.
Molex 22-23-2081 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper, Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 10.03mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 6373 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-23-2081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
