
Board connector featuring 9 male pin contacts in a single row with a 2.54mm pitch. This straight, through-hole mount receptacle offers a 4A current rating and 250V AC/DC voltage rating. Constructed with brass and copper alloy contacts plated in tin, copper, and gold, it includes a friction lock mechanism and a white, UL94 V-0 rated insulator. Operating temperature range is 0°C to 75°C, with UL and CSA approvals.
Molex 22-23-2091 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper, Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 10.03mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 22.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 6373 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-23-2091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
