The 22-23-2131 is a 13-position rectangular connector with a 2.54mm pitch and a current rating of 4A. It has a voltage rating of 250V and is suitable for through-hole mounting. The connector has a white housing and brass contacts with a tin and copper plating. It is RoHS compliant and has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C.
Molex 22-23-2131 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 6.35mm |
| Housing Color | White |
| Length | 33.02mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 6373 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-23-2131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.