
14-contact, single-row male pin header for board-to-board applications. Features a 2.54mm pitch, straight orientation, and solder termination with a friction lock mechanism. Constructed with brass contacts plated in tin over copper, and a white insulator housing. Rated for 4A current and 250V voltage, with an operating temperature range of 0°C to 75°C.
Molex 22-23-2141 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 6.35mm |
| Housing Color | White |
| Length | 35.56mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 6373 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-23-2141 to view detailed technical specifications.
No datasheet is available for this part.
