
2.54mm pitch, 15-position, 1-row straight PCB header with male pin contacts. Features brass contacts with tin/copper plating, rated for 4A current and 250V voltage. Solder termination and through-hole mounting for PCB assembly. Housing is white, UL94 V-0 flammability rated, and low halogen. Operating temperature range is 0°C to 75°C.
Molex 22-23-2151 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 6373 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-23-2151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
