
2-circuit, 1-row, 2-position male pin header assembly with a 2.54mm pitch. Features brass contacts with tin plating and a 4A current rating. Designed for through-hole mounting with solder termination and a straight orientation. Operates within a temperature range of 0°C to 75°C, with a voltage rating of 250V. Housing is natural colored.
Molex 22-23-3024 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 4.95mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42009 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-23-3024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
