
Vertical male pin header with 7 circuits and 7 contacts, featuring a 2.54mm pitch and straight orientation. Constructed with brass contacts plated in tin, it offers a 4A current rating and 250V voltage rating. The natural colored housing is designed for through-hole mounting and has a solder termination. Operating temperature range is 0°C to 75°C.
Molex 22-23-5074 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 6.35mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 17.65mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 43009 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-23-5074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
