Molex 22-26-2101 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 22-26-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.