This Molex 7720 series female IDC header features a nylon insulator and a tin-plated termination. It is rated for a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. The header has a commercial reliability rating and meets the UL 94V-2 flammability standard. It is designed for straight mounting and has a natural insulator color.
Molex 22-26-8062 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 7720 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.5 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-2 |
| Contact Finish Termination | TIN (100) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 22-26-8062 to view detailed technical specifications.
No datasheet is available for this part.