Molex 22-27-2021 technical specifications.
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 24000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 6410 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| DC Rated Voltage | 250V |
| Weight | 0.00769oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-27-2021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
