
This board connector features a 0.1-inch pitch with 5 male pin contacts in a single row, designed for straight through-hole mounting. It offers a 4A maximum current rating and 250V AC voltage rating, with a 500V overall voltage rating. The brass contacts have a tin mating finish and a square shape, with a contact mating length of 0.295 inches and a contact post length of 0.14 inches. The white nylon insulator has a height of 0.461 inches and a UL94 V-0 flammability rating, with a solder termination type.
Molex 22-27-2051 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Post Length | 0.14inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Height | 0.461inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK 6410 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-27-2051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
