
Board connector, 7 contacts, 1 row, male, straight orientation, 2.54mm pitch, solder termination. Features brass/bronze contacts with tin/copper plating, 4A current rating, and 250V voltage rating. Housing is white with a red insulator, UL94 V-0 flammability. Through-hole mount, lead-free, and RoHS compliant.
Molex 22-27-2071 technical specifications.
| Color | Natural |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 5.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 8.38mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-27-2071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.