
15-position, 1-row male header connector with a 2.54mm pitch. Features brass male pin contacts with tin/copper plating, rated for 4A current and 250V AC/DC. Through-hole and cable mountable with a straight orientation and solder termination. Housing is white Nylon with a UL94 V-0 flammability rating and low halogen content.
Molex 22-27-2151 technical specifications.
| Color | Natural, White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 5.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Housing Color | White |
| Lead Pitch | 2.54mm |
| Length | 38.1mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 6410 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-27-2151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
