4-circuit, 1-row, straight, through-hole mount header with a 2.54mm pitch. Features brass male pin contacts with tin plating and a 4A current rating. Designed for 250V applications, operating between 0°C and 75°C. Termination is solder, and the housing is black.
Molex 22-28-0046 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Glow Wire Compliant | Non-compliant |
| Lead Length | 3.05mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 42227 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-0046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.