14-position, single-row male pin header with a 2.54mm pitch, designed for through-hole mounting. Features bronze and brass contacts with tin plating, rated for 4A current and 250V AC voltage. This straight-oriented connector has a black housing, a contact mating length of 0.295 inches, and operates within a temperature range of 0°C to 75°C. Termination is via solder, and it is RoHS compliant.
Molex 22-28-0140 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 7.21mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42227 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-0140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.