
36-position, 1-row male header with 2.54mm pitch, straight orientation, and through-hole mounting. Features brass contacts with tin plating, rated for 4A current and 250V voltage. Solder termination and a locking mechanism ensure secure connections. Black insulator housing with a depth of 7.21mm and overall length of 91.44mm. Operating temperature range from 0°C to 75°C.
Molex 22-28-0360 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 7.21mm |
| Gender | Male |
| Housing Color | Black |
| Length | 91.44mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42227 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-0360 to view detailed technical specifications.
No datasheet is available for this part.