
The KK 42228 series rectangular connector is a 12-position, through hole mount connector with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It features a contact material of brass with a tin plating and a contact type of male pin. The connector has a housing color of black and a length of 30.48mm with a pitch of 2.54mm. It is RoHS compliant and available in bulk packaging.
Molex 22-28-1126 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 11.23mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42228 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-1126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.