12-position, 1-row male pin header connector with a 2.54mm pitch. Features brass contacts with gold plating for enhanced conductivity and a 4A current rating. Designed for through-hole mounting with a straight, vertical orientation and a 30.48mm length. Operates within a temperature range of 0°C to 75°C and has a voltage rating of 250V. The black housing is RoHS compliant.
Molex 22-28-3125 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 7.21mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42225 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-3125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.