
2-position, 1-row male pin header with 2.54mm pitch and straight orientation. Features brass contacts with gold plating, a 4A current rating, and a 250V voltage rating. Housing is black, UL94 V-0 flammability rated, and the component mounts via through-hole termination. Operating temperature range is 0°C to 75°C.
Molex 22-28-4027 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-4027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
