4-circuit, 1-row male header with a 2.54mm pitch, designed for board-to-board applications. Features brass/bronze contacts with gold plating, a 4A current rating, and a 250V voltage rating. This straight, through-hole mounted receptacle has a solder termination and a black housing with UL94 V-0 flammability rating. Operating temperature range is 0°C to 75°C.
Molex 22-28-4045 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-4045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.