5-position, 1-row male pin header connector with 2.54mm pitch. Features brass contacts with gold plating and a 4A current rating. Designed for through-hole mounting with solder termination and a straight orientation. Operates within a temperature range of 0°C to 75°C and has a voltage rating of 250V. Housing color is black, and the component is lead-free and RoHS compliant.
Molex 22-28-4055 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-4055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.