Vertical breakaway header with 5 circuits and a 2.54mm pitch. Features male pin contacts made of brass with gold plating and a 0.76um gold selective plating mating pin length of 6.09mm. Rated for 4A current and 250V voltage, with a maximum operating temperature of 75°C. Housing is black, UL94 V-0 flammability rated, and lead-free. Termination is solder, with through-hole mounting.
Molex 22-28-4056 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-4056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.