7-position, 1-row male pin header with 0.100 inch pitch, designed for vertical orientation and through-hole mounting. Features brass contacts with gold plating for enhanced conductivity and a 4A current rating. Housing is black, made of lead-free material, and the component is RoHS compliant with a 250V voltage rating. Termination is solder, and contact mating length is 0.24 inches.
Molex 22-28-4076 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | KK® 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-4076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.