
The KK 42375 series rectangular connector features a black housing with a gold-plated brass and bronze contact. It has a contact mating length of 0.24inch and a pitch of 2.54mm. The connector is rated for a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It is RoHS compliant and suitable for through-hole mounting.
Molex 22-28-4093 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.49mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-4093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
