
Vertical, through-hole mount male pin header with 20 positions and 1 row. Features brass contacts with tin plating, a 0.1-inch pitch, and a 0.24-inch contact mating length. Rated for 250V AC/DC, this lead-free and RoHS-compliant component has a black housing and utilizes solder termination.
Molex 22-28-4200 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.49mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 19 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 42375 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
