
36-contact, 1-row male header with a 2.54mm pitch, designed for straight, through-hole mounting. Features brass and bronze contacts with gold plating, rated for 4A current and 250V AC/DC. The black housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliance. Operating temperature range is 0°C to 75°C.
Molex 22-28-4364 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Depth | 2.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 10.42mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42375 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-4364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.